
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Darlington Transistors | |
| Manufacturer | onsemi | |
| Package | TO-92-3 | |
| Operating Temperature | -55℃~+150℃@(Tj) | |
| Type | NPN | |
| Collector - Emitter Voltage VCEO | 40V | |
| Emitter-Base Voltage VEBO | 12V | |
| DC Current Gain | 7000 | |
| Vbe Saturation(VBE(sat)) | 1.6V | |
| Current - Collector(Ic) | 1.2A | |
| Vce Saturation(VCE(sat)) | 1.4V | |
| Vbe On(VBE(on)) | 1.5V | |
| Pd - Power Dissipation | 625mW | |
| Current - Collector Cutoff | 100nA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2N5308 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Darlington Transistors | |
| Manufacturer | onsemi | |
| Package | TO-92-3 | |
| Operating Temperature | -55℃~+150℃@(Tj) | |
| Type | NPN | |
| Collector - Emitter Voltage VCEO | 40V | |
| Emitter-Base Voltage VEBO | 12V | |
| DC Current Gain | 7000 | |
| Vbe Saturation(VBE(sat)) | 1.6V | |
| Current - Collector(Ic) | 1.2A | |
| Vce Saturation(VCE(sat)) | 1.4V | |
| Vbe On(VBE(on)) | 1.5V | |
| Pd - Power Dissipation | 625mW | |
| Current - Collector Cutoff | 100nA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2N5308. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

2N5308 datasheets or manufacturer documentation.
Datasheet: 2N5308 Datasheet (PDF)
The 2N5308 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.