Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. HX711
HX711 - 1
HX711 - 2
HX711 - 3
Extended1/3
* Images are for reference only
HX711
Attributes
Value
Manufacturer
Avia Semicon (Xiamen)
MFR.Part #
HX711
JLCPCB Part #
C43656
Package
SOP-16
Description
-40℃~+85℃ 10Hz 10Hz、80Hz 1MHz~20MHz、11.0592MHz 2 2.6V~5.5V 20mV、40mV 24 2uA External、Built-in Serial port Support Yes SOP-16 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAvia Semicon (Xiamen)
PackageSOP-16
Clock Frequency1MHz~20MHz、11.0592MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal、Built-in
Programmable GainSupport
differential inputYes
Voltage - Supply2.6V~5.5V
Quiescent Current (Iq)2uA
Sampling Rate10Hz
FeaturesPower-on reset
number of channels2
Voltage ReferenceBuilt-in
Resolution (Bits)24
InterfaceSerial Port
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. HX711
HX711

* Images are for reference only

HX711

Extended
Manufacturer

Avia Semicon (Xiamen)

MFR.Part #
HX711
JLCPCB Part #
C43656
Package
SOP-16
Description
-40℃~+85℃ 10Hz 10Hz、80Hz 1MHz~20MHz、11.0592MHz 2 2.6V~5.5V 20mV、40mV 24 2uA External、Built-in Serial port Support Yes SOP-16 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HX711

* Images are for reference only

HX711
Extended
Manufacturer

Avia Semicon (Xiamen)

MFR.Part #
HX711
JLCPCB Part #
C43656
Package
SOP-16
Description
-40℃~+85℃ 10Hz 10Hz、80Hz 1MHz~20MHz、11.0592MHz 2 2.6V~5.5V 20mV、40mV 24 2uA External、Built-in Serial port Support Yes SOP-16 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HX711 Specifications

HX711 technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAvia Semicon (Xiamen)
PackageSOP-16
Clock Frequency1MHz~20MHz、11.0592MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal、Built-in
Programmable GainSupport
differential inputYes
Voltage - Supply2.6V~5.5V
Quiescent Current (Iq)2uA
Sampling Rate10Hz
FeaturesPower-on reset
number of channels2
Voltage ReferenceBuilt-in
Resolution (Bits)24
InterfaceSerial Port
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HX711. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HX711 Documents

HX711 datasheets or manufacturer documentation.

Datasheet: HX711 Datasheet (PDF)

HX711 Schematic Symbol & PCB Footprint

The HX711 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.