
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Gas Sensors | |
| Manufacturer | Sensirion | |
| Package | SMD | |
| Operating Temperature | -40℃~+105℃ | |
| Type | Carbon dioxide | |
| Voltage - Supply | 2.7V~5.5V | |
| Features | Reset function | |
| Current - Supply | 3mA | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
STC31-C-R5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Gas Sensors | |
| Manufacturer | Sensirion | |
| Package | SMD | |
| Operating Temperature | -40℃~+105℃ | |
| Type | Carbon dioxide | |
| Voltage - Supply | 2.7V~5.5V | |
| Features | Reset function | |
| Current - Supply | 3mA | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STC31-C-R5. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The STC31-C-R5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.