Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. TS02-66-73-BK-160-SCR-D
TS02-66-73-BK-160-SCR-D
Extended
* Images are for reference only
TS02-66-73-BK-160-SCR-D
Attributes
Value
Manufacturer
CUI
MFR.Part #
TS02-66-73-BK-160-SCR-D
JLCPCB Part #
C4365227
Package
Plugin
Description
-30℃~+80℃ 1.6N 12V 50mA 80,000 cycles PC Pin Round Button SPST Through Hole 插件 Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerCUI
PackagePlugin
Operating Temperature-30℃~+80℃
Contact Current50mA
Operating Force1.6N
Termination StylePC Pin
Voltage Rating12V
Life80,000 cycles
Actuator StyleRound Button
CircuitSPST
Mounting TypeThrough Hole
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. TS02-66-73-BK-160-SCR-D
TS02-66-73-BK-160-SCR-D

* Images are for reference only

TS02-66-73-BK-160-SCR-D

Extended
Manufacturer

CUI

MFR.Part #
TS02-66-73-BK-160-SCR-D
JLCPCB Part #
C4365227
Package
Plugin
Description
-30℃~+80℃ 1.6N 12V 50mA 80,000 cycles PC Pin Round Button SPST Through Hole 插件 Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TS02-66-73-BK-160-SCR-D

* Images are for reference only

TS02-66-73-BK-160-SCR-D
Extended
Manufacturer

CUI

MFR.Part #
TS02-66-73-BK-160-SCR-D
JLCPCB Part #
C4365227
Package
Plugin
Description
-30℃~+80℃ 1.6N 12V 50mA 80,000 cycles PC Pin Round Button SPST Through Hole 插件 Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TS02-66-73-BK-160-SCR-D Specifications

TS02-66-73-BK-160-SCR-D technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerCUI
PackagePlugin
Operating Temperature-30℃~+80℃
Contact Current50mA
Operating Force1.6N
Termination StylePC Pin
Voltage Rating12V
Life80,000 cycles
Actuator StyleRound Button
CircuitSPST
Mounting TypeThrough Hole
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TS02-66-73-BK-160-SCR-D. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TS02-66-73-BK-160-SCR-D Documents

TS02-66-73-BK-160-SCR-D datasheets or manufacturer documentation.

Datasheet: TS02-66-73-BK-160-SCR-D Datasheet (PDF)

TS02-66-73-BK-160-SCR-D Schematic Symbol & PCB Footprint

The TS02-66-73-BK-160-SCR-D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.