
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | E-Switch | |
| Package | SMD-4P,6x6mm | |
| Operating Temperature | -30℃~+85℃ | |
| Operating Force | 65gf | |
| Contact Current | 50mA | |
| Length | 6mm | |
| Termination Style | J-Lead | |
| Voltage Rating | 12V | |
| Actuator Style | Round Button | |
| Circuit | SPST - Normally Open | |
| Switch Height | 5mm | |
| Mounting Type | Surface Mount,Vertical | |
| Width | 6mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LL3301AF065QJ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | E-Switch | |
| Package | SMD-4P,6x6mm | |
| Operating Temperature | -30℃~+85℃ | |
| Operating Force | 65gf | |
| Contact Current | 50mA | |
| Length | 6mm | |
| Termination Style | J-Lead | |
| Voltage Rating | 12V | |
| Actuator Style | Round Button | |
| Circuit | SPST - Normally Open | |
| Switch Height | 5mm | |
| Mounting Type | Surface Mount,Vertical | |
| Width | 6mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LL3301AF065QJ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LL3301AF065QJ datasheets or manufacturer documentation.
Datasheet: LL3301AF065QJ Datasheet (PDF)
The LL3301AF065QJ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.