
- Manufacturer
- MFR.Part #
- TL6150AF200QG
- JLCPCB Part #
- C4365184
- Package
- -
- Description
- -40℃~+85℃ 12V 2N 5,000,000 Cycles 50mA Gull Wing IP67 Round Button SPST Surface Mount,Vertical - Tactile Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | E-Switch | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Contact Current | 50mA | |
| Operating Force | 2N | |
| IP Rating | IP67 | |
| Termination Style | Gull Wing | |
| Voltage Rating | 12V | |
| Life | 5,000,000 Cycles | |
| Actuator Style | Round Button | |
| Circuit | SPST | |
| Mounting Type | Surface Mount,Vertical |

* Images are for reference only
TL6150AF200QG
Extended- Manufacturer
- MFR.Part #
- TL6150AF200QG
- JLCPCB Part #
- C4365184
- Package
- -
- Description
- -40℃~+85℃ 12V 2N 5,000,000 Cycles 50mA Gull Wing IP67 Round Button SPST Surface Mount,Vertical - Tactile Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TL6150AF200QG
- JLCPCB Part #
- C4365184
- Package
- -
- Description
- -40℃~+85℃ 12V 2N 5,000,000 Cycles 50mA Gull Wing IP67 Round Button SPST Surface Mount,Vertical - Tactile Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TL6150AF200QG Specifications
TL6150AF200QG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | E-Switch | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Contact Current | 50mA | |
| Operating Force | 2N | |
| IP Rating | IP67 | |
| Termination Style | Gull Wing | |
| Voltage Rating | 12V | |
| Life | 5,000,000 Cycles | |
| Actuator Style | Round Button | |
| Circuit | SPST | |
| Mounting Type | Surface Mount,Vertical |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TL6150AF200QG. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TL6150AF200QG Documents
TL6150AF200QG datasheets or manufacturer documentation.
Datasheet: TL6150AF200QG Datasheet (PDF)
TL6150AF200QG Schematic Symbol & PCB Footprint
The TL6150AF200QG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.