Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. STM32N655X0H3Q
STM32N655X0H3Q - 1
STM32N655X0H3Q - 2
STM32N655X0H3Q - 3
Extended1/3
* Images are for reference only
STM32N655X0H3Q
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
STM32N655X0H3Q
JLCPCB Part #
C43650238
Package
VFBGA-264(14x14)
Description
-40℃~+125℃ 1.71V~3.6V 12bit 32 Bit 4.2MB 800MHz ARM Cortex-M55 Built-in+External Power-on reset (POR)、Power-down reset (PDR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Software reset、External pin reset (NRST)、Calendar function、Independent watchdog (IWDG)、Window watchdog (WWDG)、Integrated PLL clock generator VFBGA-264(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerSTMicroelectronics
PackageVFBGA-264(14x14)
Operating Temperature-40℃~+125℃
CPU Maximum Speed800MHz
Voltage - Supply1.71V~3.6V
RAM Size4.2MB
Core Size32 Bit
CPU CoreARM Cortex-M55
FeaturesPower-on reset (POR)、Power-down reset (PDR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Software reset、External pin reset (NRST)、Calendar function、Independent watchdog (IWDG)、Window watchdog (WWDG)、Integrated PLL clock generator
ADC (Bit)12bit
Oscillator TypeBuilt-in+External
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. STM32N655X0H3Q
STM32N655X0H3Q

* Images are for reference only

STM32N655X0H3Q

Extended
Manufacturer

STMicroelectronics

MFR.Part #
STM32N655X0H3Q
JLCPCB Part #
C43650238
Package
VFBGA-264(14x14)
Description
-40℃~+125℃ 1.71V~3.6V 12bit 32 Bit 4.2MB 800MHz ARM Cortex-M55 Built-in+External Power-on reset (POR)、Power-down reset (PDR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Software reset、External pin reset (NRST)、Calendar function、Independent watchdog (IWDG)、Window watchdog (WWDG)、Integrated PLL clock generator VFBGA-264(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STM32N655X0H3Q

* Images are for reference only

STM32N655X0H3Q
Extended
Manufacturer

STMicroelectronics

MFR.Part #
STM32N655X0H3Q
JLCPCB Part #
C43650238
Package
VFBGA-264(14x14)
Description
-40℃~+125℃ 1.71V~3.6V 12bit 32 Bit 4.2MB 800MHz ARM Cortex-M55 Built-in+External Power-on reset (POR)、Power-down reset (PDR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Software reset、External pin reset (NRST)、Calendar function、Independent watchdog (IWDG)、Window watchdog (WWDG)、Integrated PLL clock generator VFBGA-264(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STM32N655X0H3Q Specifications

STM32N655X0H3Q technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerSTMicroelectronics
PackageVFBGA-264(14x14)
Operating Temperature-40℃~+125℃
CPU Maximum Speed800MHz
Voltage - Supply1.71V~3.6V
RAM Size4.2MB
Core Size32 Bit
CPU CoreARM Cortex-M55
FeaturesPower-on reset (POR)、Power-down reset (PDR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Software reset、External pin reset (NRST)、Calendar function、Independent watchdog (IWDG)、Window watchdog (WWDG)、Integrated PLL clock generator
ADC (Bit)12bit
Oscillator TypeBuilt-in+External
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STM32N655X0H3Q. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

STM32N655X0H3Q Schematic Symbol & PCB Footprint

The STM32N655X0H3Q schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.