Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. TL1220S5NNWRN
TL1220S5NNWRN
Extended
* Images are for reference only
TL1220S5NNWRN
Attributes
Value
Manufacturer
E-Switch
MFR.Part #
TL1220S5NNWRN
JLCPCB Part #
C4365006
Package
Plugin
Description
-40℃~+85℃ 1.8N 12V 500,000 Cycles 50mA PC Pin SPST Through Hole 插件 Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerE-Switch
PackagePlugin
Operating Temperature-40℃~+85℃
Contact Current50mA
Operating Force1.8N
Termination StylePC Pin
Voltage Rating12V
Life500,000 Cycles
CircuitSPST
Mounting TypeThrough Hole
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. TL1220S5NNWRN
TL1220S5NNWRN

* Images are for reference only

TL1220S5NNWRN

Extended
Manufacturer

E-Switch

MFR.Part #
TL1220S5NNWRN
JLCPCB Part #
C4365006
Package
Plugin
Description
-40℃~+85℃ 1.8N 12V 500,000 Cycles 50mA PC Pin SPST Through Hole 插件 Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TL1220S5NNWRN

* Images are for reference only

TL1220S5NNWRN
Extended
Manufacturer

E-Switch

MFR.Part #
TL1220S5NNWRN
JLCPCB Part #
C4365006
Package
Plugin
Description
-40℃~+85℃ 1.8N 12V 500,000 Cycles 50mA PC Pin SPST Through Hole 插件 Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TL1220S5NNWRN Specifications

TL1220S5NNWRN technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerE-Switch
PackagePlugin
Operating Temperature-40℃~+85℃
Contact Current50mA
Operating Force1.8N
Termination StylePC Pin
Voltage Rating12V
Life500,000 Cycles
CircuitSPST
Mounting TypeThrough Hole
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TL1220S5NNWRN. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TL1220S5NNWRN Documents

TL1220S5NNWRN datasheets or manufacturer documentation.

Datasheet: TL1220S5NNWRN Datasheet (PDF)

TL1220S5NNWRN Schematic Symbol & PCB Footprint

The TL1220S5NNWRN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.