
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | CUI | |
| Package | SMD-4P,6.1x6.1mm | |
| Operating Temperature | -30℃~+80℃ | |
| Contact Current | 50mA | |
| Operating Force | 1N | |
| Length | 6.6mm | |
| Termination Style | Gull Wing | |
| Voltage Rating | 12V | |
| Life | 100,000 cycles | |
| Actuator Style | Round Button | |
| Switch Height | 2.5mm | |
| Circuit | SPST | |
| Mounting Type | Surface Mount,Vertical | |
| Width | 6.1mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TS07-667-25-BK-100-SMT-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | CUI | |
| Package | SMD-4P,6.1x6.1mm | |
| Operating Temperature | -30℃~+80℃ | |
| Contact Current | 50mA | |
| Operating Force | 1N | |
| Length | 6.6mm | |
| Termination Style | Gull Wing | |
| Voltage Rating | 12V | |
| Life | 100,000 cycles | |
| Actuator Style | Round Button | |
| Switch Height | 2.5mm | |
| Circuit | SPST | |
| Mounting Type | Surface Mount,Vertical | |
| Width | 6.1mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TS07-667-25-BK-100-SMT-TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TS07-667-25-BK-100-SMT-TR datasheets or manufacturer documentation.
Datasheet: TS07-667-25-BK-100-SMT-TR Datasheet (PDF)
The TS07-667-25-BK-100-SMT-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.