
- Manufacturer
- MFR.Part #
- TL3215AF160GQ
- JLCPCB Part #
- C4364836
- Package
- -
- Description
- -40℃~+85℃ 1,000,000 cycles 1.6N 12V 50mA Round Button SMD(SMT) Tab SPST Surface Mount,Vertical - Tactile Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | E-Switch | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Contact Current | 50mA | |
| Termination Style | SMD(SMT) Tab | |
| Voltage Rating | 12V | |
| Actuator Style | Round Button | |
| Switch Height | 2mm | |
| Circuit | SPST | |
| Mounting Type | Surface Mount,Vertical | |
| Operating Force | 1.6N | |
| Length | 4.9mm | |
| Life | 1,000,000 cycles | |
| With Lamp | Green | |
| Width | 4.9mm |

* Images are for reference only
TL3215AF160GQ
Extended- Manufacturer
- MFR.Part #
- TL3215AF160GQ
- JLCPCB Part #
- C4364836
- Package
- -
- Description
- -40℃~+85℃ 1,000,000 cycles 1.6N 12V 50mA Round Button SMD(SMT) Tab SPST Surface Mount,Vertical - Tactile Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TL3215AF160GQ
- JLCPCB Part #
- C4364836
- Package
- -
- Description
- -40℃~+85℃ 1,000,000 cycles 1.6N 12V 50mA Round Button SMD(SMT) Tab SPST Surface Mount,Vertical - Tactile Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TL3215AF160GQ Specifications
TL3215AF160GQ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | E-Switch | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Contact Current | 50mA | |
| Termination Style | SMD(SMT) Tab | |
| Voltage Rating | 12V | |
| Actuator Style | Round Button | |
| Switch Height | 2mm | |
| Circuit | SPST | |
| Mounting Type | Surface Mount,Vertical | |
| Operating Force | 1.6N | |
| Length | 4.9mm | |
| Life | 1,000,000 cycles | |
| With Lamp | Green | |
| Width | 4.9mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TL3215AF160GQ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TL3215AF160GQ Documents
TL3215AF160GQ datasheets or manufacturer documentation.
Datasheet: TL3215AF160GQ Datasheet (PDF)
TL3215AF160GQ Schematic Symbol & PCB Footprint
The TL3215AF160GQ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.