CR1102H5.0F260
Extended
* Images are for reference only
CR1102H5.0F260
Attributes
Value
MFR.Part #
CR1102H5.0F260
JLCPCB Part #
C4364705
Package
Plugin
Description
-40℃~+85℃ 2.6N 50V 50mA PC Pin Round Button SPST Through Hole 插件 Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerCIT Relay and Switch
PackagePlugin
Operating Temperature-40℃~+85℃
Contact Current50mA
Operating Force2.6N
Termination StylePC Pin
Voltage Rating50V
Actuator StyleRound Button
CircuitSPST
Mounting TypeThrough Hole