Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. EVP-BT1A4A000
EVP-BT1A4A000
Extended
* Images are for reference only
EVP-BT1A4A000
Attributes
Value
Manufacturer
PANASONIC
MFR.Part #
EVP-BT1A4A000
JLCPCB Part #
C4364396
Package
SMD,6x6.5mm
Description
-40℃~+85℃ 15V 2,000,000 Cycles 20mA 4.3mm 50gf 6.5mm 6mm Round Button SMD(SMT) Tab SPST Surface Mount,Vertical SMD,6x6.5mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerPANASONIC
PackageSMD,6x6.5mm
Operating Temperature-40℃~+85℃
Contact Current20mA
Termination StyleSMD(SMT) Tab
Voltage Rating15V
Actuator StyleRound Button
Switch Height4.3mm
CircuitSPST
Mounting TypeSurface Mount,Vertical
Operating Force50gf
Length6.5mm
Life2,000,000 Cycles
Width6mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. EVP-BT1A4A000
EVP-BT1A4A000

* Images are for reference only

EVP-BT1A4A000

Extended
Manufacturer

PANASONIC

MFR.Part #
EVP-BT1A4A000
JLCPCB Part #
C4364396
Package
SMD,6x6.5mm
Description
-40℃~+85℃ 15V 2,000,000 Cycles 20mA 4.3mm 50gf 6.5mm 6mm Round Button SMD(SMT) Tab SPST Surface Mount,Vertical SMD,6x6.5mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EVP-BT1A4A000

* Images are for reference only

EVP-BT1A4A000
Extended
Manufacturer

PANASONIC

MFR.Part #
EVP-BT1A4A000
JLCPCB Part #
C4364396
Package
SMD,6x6.5mm
Description
-40℃~+85℃ 15V 2,000,000 Cycles 20mA 4.3mm 50gf 6.5mm 6mm Round Button SMD(SMT) Tab SPST Surface Mount,Vertical SMD,6x6.5mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EVP-BT1A4A000 Specifications

EVP-BT1A4A000 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerPANASONIC
PackageSMD,6x6.5mm
Operating Temperature-40℃~+85℃
Contact Current20mA
Termination StyleSMD(SMT) Tab
Voltage Rating15V
Actuator StyleRound Button
Switch Height4.3mm
CircuitSPST
Mounting TypeSurface Mount,Vertical
Operating Force50gf
Length6.5mm
Life2,000,000 Cycles
Width6mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EVP-BT1A4A000. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

EVP-BT1A4A000 Documents

EVP-BT1A4A000 datasheets or manufacturer documentation.

Datasheet: EVP-BT1A4A000 Datasheet (PDF)

EVP-BT1A4A000 Schematic Symbol & PCB Footprint

The EVP-BT1A4A000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.