Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. EVQ-P4MB3K
EVQ-P4MB3K - 1
EVQ-P4MB3K - 2
EVQ-P4MB3K - 3
Extended1/3
* Images are for reference only
EVQ-P4MB3K
Attributes
Value
Manufacturer
PANASONIC
MFR.Part #
EVQ-P4MB3K
JLCPCB Part #
C4364348
Package
SMD,3.4x6.2mm
Description
-40℃~+85℃ 15V 200,000 Cycles 20mA 3.4mm 3.5mm 5N 6.2mm SMD(SMT) Tab SPST SMD,3.4x6.2mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Assembly Difficulty
High
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerPANASONIC
PackageSMD,3.4x6.2mm
Operating Temperature-40℃~+85℃
Operating Force5N
Contact Current20mA
Length6.2mm
Termination StyleSMD(SMT) Tab
Voltage Rating15V
Life200,000 cycles
Switch Height3.5mm
CircuitSPST
Width3.4mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. EVQ-P4MB3K
EVQ-P4MB3K

* Images are for reference only

EVQ-P4MB3K

Extended
Manufacturer

PANASONIC

MFR.Part #
EVQ-P4MB3K
JLCPCB Part #
C4364348
Package
SMD,3.4x6.2mm
Description
-40℃~+85℃ 15V 200,000 Cycles 20mA 3.4mm 3.5mm 5N 6.2mm SMD(SMT) Tab SPST SMD,3.4x6.2mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Assembly Difficulty
High
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EVQ-P4MB3K

* Images are for reference only

EVQ-P4MB3K
Extended
Manufacturer

PANASONIC

MFR.Part #
EVQ-P4MB3K
JLCPCB Part #
C4364348
Package
SMD,3.4x6.2mm
Description
-40℃~+85℃ 15V 200,000 Cycles 20mA 3.4mm 3.5mm 5N 6.2mm SMD(SMT) Tab SPST SMD,3.4x6.2mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Assembly Difficulty
High
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EVQ-P4MB3K Specifications

EVQ-P4MB3K technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerPANASONIC
PackageSMD,3.4x6.2mm
Operating Temperature-40℃~+85℃
Operating Force5N
Contact Current20mA
Length6.2mm
Termination StyleSMD(SMT) Tab
Voltage Rating15V
Life200,000 cycles
Switch Height3.5mm
CircuitSPST
Width3.4mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EVQ-P4MB3K. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

EVQ-P4MB3K Schematic Symbol & PCB Footprint

The EVQ-P4MB3K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.