Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. TL6170AF250QG
TL6170AF250QG
Extended
* Images are for reference only
TL6170AF250QG
Attributes
Value
Manufacturer
E-Switch
MFR.Part #
TL6170AF250QG
JLCPCB Part #
C4364286
Package
SMD,6.3x6.3mm
Description
-40℃~+85℃ 12V 2.5N 300,000 cycles 50mA 6.3mm 6.3mm 7.2mm Gull Wing IP67 Round Button SPST Surface Mount,Vertical SMD,6.3x6.3mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerE-Switch
PackageSMD,6.3x6.3mm
Operating Temperature-40℃~+85℃
Contact Current50mA
Operating Force2.5N
IP RatingIP67
Length6.3mm
Termination StyleGull Wing
Voltage Rating12V
Life300,000 cycles
Actuator StyleRound Button
Switch Height7.2mm
CircuitSPST
Mounting TypeSurface Mount,Vertical
Width6.3mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. TL6170AF250QG
TL6170AF250QG

* Images are for reference only

TL6170AF250QG

Extended
Manufacturer

E-Switch

MFR.Part #
TL6170AF250QG
JLCPCB Part #
C4364286
Package
SMD,6.3x6.3mm
Description
-40℃~+85℃ 12V 2.5N 300,000 cycles 50mA 6.3mm 6.3mm 7.2mm Gull Wing IP67 Round Button SPST Surface Mount,Vertical SMD,6.3x6.3mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TL6170AF250QG

* Images are for reference only

TL6170AF250QG
Extended
Manufacturer

E-Switch

MFR.Part #
TL6170AF250QG
JLCPCB Part #
C4364286
Package
SMD,6.3x6.3mm
Description
-40℃~+85℃ 12V 2.5N 300,000 cycles 50mA 6.3mm 6.3mm 7.2mm Gull Wing IP67 Round Button SPST Surface Mount,Vertical SMD,6.3x6.3mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TL6170AF250QG Specifications

TL6170AF250QG technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerE-Switch
PackageSMD,6.3x6.3mm
Operating Temperature-40℃~+85℃
Contact Current50mA
Operating Force2.5N
IP RatingIP67
Length6.3mm
Termination StyleGull Wing
Voltage Rating12V
Life300,000 cycles
Actuator StyleRound Button
Switch Height7.2mm
CircuitSPST
Mounting TypeSurface Mount,Vertical
Width6.3mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TL6170AF250QG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TL6170AF250QG Documents

TL6170AF250QG datasheets or manufacturer documentation.

Datasheet: TL6170AF250QG Datasheet (PDF)

TL6170AF250QG Schematic Symbol & PCB Footprint

The TL6170AF250QG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.