
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Translators, Level Shifters | |
| Manufacturer | Texas Instruments | |
| Package | CFP-16 | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage - Supply(VCCA) | 3V~18V | |
| Output Type | Tri-State | |
| Voltage - Supply(VCCB) | 3V~18V | |
| Channel Type | Unidirectional | |
| Number of Elements | 4 | |
| Number of Circuits | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CD40109BK technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Translators, Level Shifters | |
| Manufacturer | Texas Instruments | |
| Package | CFP-16 | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage - Supply(VCCA) | 3V~18V | |
| Output Type | Tri-State | |
| Voltage - Supply(VCCB) | 3V~18V | |
| Channel Type | Unidirectional | |
| Number of Elements | 4 | |
| Number of Circuits | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CD40109BK. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CD40109BK datasheets or manufacturer documentation.
Datasheet: CD40109BK Datasheet (PDF)
The CD40109BK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.