
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Translators, Level Shifters | |
| Manufacturer | Diodes Incorporated | |
| Package | UQFN-12(1.7x2) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply(VCCA) | 850mV~2.7V | |
| Data Rate | 200Mbps | |
| Output Type | Non-Inverting | |
| Voltage - Supply(VCCB) | 1.35V~3.6V | |
| Channel Type | Bidirectional | |
| Number of Elements | 1 | |
| Number of Circuits | 4 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PI4ULS3V504AZMAEX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Translators, Level Shifters | |
| Manufacturer | Diodes Incorporated | |
| Package | UQFN-12(1.7x2) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply(VCCA) | 850mV~2.7V | |
| Data Rate | 200Mbps | |
| Output Type | Non-Inverting | |
| Voltage - Supply(VCCB) | 1.35V~3.6V | |
| Channel Type | Bidirectional | |
| Number of Elements | 1 | |
| Number of Circuits | 4 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PI4ULS3V504AZMAEX. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The PI4ULS3V504AZMAEX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.