SN10KHT5540NT
Extended
* Images are for reference only
SN10KHT5540NT
Attributes
Value
Manufacturer
MFR.Part #
SN10KHT5540NT
JLCPCB Part #
C4363971
Package
-
Description
0℃~+75℃ 15mA 48mA 8 Level translator TTL TTL Tri-State - Translators, Level Shifters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLogic/Translators, Level Shifters
ManufacturerTexas Instruments
Package-
Operating Temperature0℃~+75℃
Input SignalTTL
Output TypeTri-State
Current - Output High(IOH)15mA
Translator TypeLevel translator
Output SignalTTL
Number of Circuits8
Current - Output Low(IOL)48mA