
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Translators, Level Shifters | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | UCSP-12 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Tri-State | |
| Translator Type | Level translator | |
| Voltage - Supply(VCCA) | 1.65V~5.5V | |
| Data Rate | 8Mbps | |
| Voltage - Supply(VCCB) | 1.2V~5.5V | |
| Channel Type | Unidirectional | |
| Features | Output enable high-impedance、Integrated pull-up resistor | |
| Number of Elements | 1 | |
| Number of Circuits | 4 | |
| Interface | I2C、SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX3379EEBC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Translators, Level Shifters | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | UCSP-12 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Tri-State | |
| Translator Type | Level translator | |
| Voltage - Supply(VCCA) | 1.65V~5.5V | |
| Data Rate | 8Mbps | |
| Voltage - Supply(VCCB) | 1.2V~5.5V | |
| Channel Type | Unidirectional | |
| Features | Output enable high-impedance、Integrated pull-up resistor | |
| Number of Elements | 1 | |
| Number of Circuits | 4 | |
| Interface | I2C、SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX3379EEBC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX3379EEBC datasheets or manufacturer documentation.
Datasheet: MAX3379EEBC Datasheet (PDF)
The MAX3379EEBC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.