
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Translators, Level Shifters | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFP-32(5x5) | |
| Input Signal | PECL | |
| Operating Temperature | -40℃~+85℃ | |
| Translator Type | Level translator | |
| Data Rate | 2Gbps | |
| Output Signal | ECL | |
| Channel Type | Unidirectional | |
| Features | Output enable high-impedance、Integrated pull-up resistor | |
| Number of Elements | 1 | |
| Number of Circuits | 4 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX9427EHJ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Translators, Level Shifters | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFP-32(5x5) | |
| Input Signal | PECL | |
| Operating Temperature | -40℃~+85℃ | |
| Translator Type | Level translator | |
| Data Rate | 2Gbps | |
| Output Signal | ECL | |
| Channel Type | Unidirectional | |
| Features | Output enable high-impedance、Integrated pull-up resistor | |
| Number of Elements | 1 | |
| Number of Circuits | 4 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX9427EHJ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX9427EHJ datasheets or manufacturer documentation.
Datasheet: MAX9427EHJ Datasheet (PDF)
The MAX9427EHJ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.