
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Ultrasonic Receivers, Transmitters | |
| Manufacturer | CUI | |
| Package | - | |
| Operating Temperature | -30℃~+85℃ | |
| Sound Pressure | 115dB | |
| Functional Type | Transmitter | |
| Maximum Voltage | 180V | |
| Frequency - Center | 25kHz | |
| Type | Open Type | |
| Length | 12mm | |
| Diameter (φD) | 16mm | |
| Launch Angle | 80° |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CUSA-T80-12-2600-TH technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Ultrasonic Receivers, Transmitters | |
| Manufacturer | CUI | |
| Package | - | |
| Operating Temperature | -30℃~+85℃ | |
| Sound Pressure | 115dB | |
| Functional Type | Transmitter | |
| Maximum Voltage | 180V | |
| Frequency - Center | 25kHz | |
| Type | Open Type | |
| Length | 12mm | |
| Diameter (φD) | 16mm | |
| Launch Angle | 80° |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CUSA-T80-12-2600-TH. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CUSA-T80-12-2600-TH datasheets or manufacturer documentation.
Datasheet: CUSA-T80-12-2600-TH Datasheet (PDF)
The CUSA-T80-12-2600-TH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.