



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | onsemi | |
| Package | QFN-32-EP(4x4) | |
| Operating Temperature | -40℃~+105℃ | |
| Vos - Input Offset Voltage | 150uV | |
| Output Current | 5mA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Single Supply | 2.8V~3.8V | |
| Common Mode Rejection Ratio (CMRR) | 80dB | |
| Number of Channels | 4 | |
| Vcm - Common Mode Voltage | 5V~26V | |
| Quiescent Current | 180uA | |
| Features | High-side detection、Analog output interface、Built-in comparator、Enable/shutdown function、External shunt | |
| Gain | 2V/V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NCP45491XMNTWG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | onsemi | |
| Package | QFN-32-EP(4x4) | |
| Operating Temperature | -40℃~+105℃ | |
| Vos - Input Offset Voltage | 150uV | |
| Output Current | 5mA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Single Supply | 2.8V~3.8V | |
| Common Mode Rejection Ratio (CMRR) | 80dB | |
| Number of Channels | 4 | |
| Vcm - Common Mode Voltage | 5V~26V | |
| Quiescent Current | 180uA | |
| Features | High-side detection、Analog output interface、Built-in comparator、Enable/shutdown function、External shunt | |
| Gain | 2V/V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCP45491XMNTWG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NCP45491XMNTWG datasheets or manufacturer documentation.
Datasheet: NCP45491XMNTWG Datasheet (PDF)
The NCP45491XMNTWG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.