Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. TC-06108FS-070E
TC-06108FS-070E - 1
TC-06108FS-070E - 2
TC-06108FS-070E - 3
Extended1/3
* Images are for reference only
TC-06108FS-070E
Attributes
Value
Manufacturer
HOOYA
MFR.Part #
TC-06108FS-070E
JLCPCB Part #
C4355214
Package
SMD,8x8mm
Description
100,000 cycles 12V 2.5N 50mA 7mm 8mm 8mm Black Gull Wing IP67 No Round Button SPST Without Bracket SMD,8x8mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerHOOYA
PackageSMD,8x8mm
Contact Current50mA
Termination StyleGull Wing
Voltage Rating12V
Actuator StyleRound Button
with BracketWithout Bracket
Switch Height7mm
CircuitSPST
Actuator/Cap ColorBlack
Operating Force2.5N
IP RatingIP67
Length8mm
Life100,000 cycles
With LampNo
Width8mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. TC-06108FS-070E
TC-06108FS-070E

* Images are for reference only

TC-06108FS-070E

Extended
Manufacturer

HOOYA

MFR.Part #
TC-06108FS-070E
JLCPCB Part #
C4355214
Package
SMD,8x8mm
Description
100,000 cycles 12V 2.5N 50mA 7mm 8mm 8mm Black Gull Wing IP67 No Round Button SPST Without Bracket SMD,8x8mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TC-06108FS-070E

* Images are for reference only

TC-06108FS-070E
Extended
Manufacturer

HOOYA

MFR.Part #
TC-06108FS-070E
JLCPCB Part #
C4355214
Package
SMD,8x8mm
Description
100,000 cycles 12V 2.5N 50mA 7mm 8mm 8mm Black Gull Wing IP67 No Round Button SPST Without Bracket SMD,8x8mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TC-06108FS-070E Specifications

TC-06108FS-070E technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerHOOYA
PackageSMD,8x8mm
Contact Current50mA
Termination StyleGull Wing
Voltage Rating12V
Actuator StyleRound Button
with BracketWithout Bracket
Switch Height7mm
CircuitSPST
Actuator/Cap ColorBlack
Operating Force2.5N
IP RatingIP67
Length8mm
Life100,000 cycles
With LampNo
Width8mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TC-06108FS-070E. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TC-06108FS-070E Documents

TC-06108FS-070E datasheets or manufacturer documentation.

Datasheet: TC-06108FS-070E Datasheet (PDF)

TC-06108FS-070E Schematic Symbol & PCB Footprint

The TC-06108FS-070E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.