SML-511UWT86
Extended
* Images are for reference only
SML-511UWT86
Attributes
Value
Manufacturer
MFR.Part #
SML-511UWT86
JLCPCB Part #
C4355008
Package
0603
Description
-30℃~+85℃ 1.2mm x 0.8mm square LED 20mA 2V 40mcd 620nm 62mW Discrete Diode Red 0603 LED Indication - Discrete ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerROHM Semicon
Package0603
Operating Temperature-30℃~+85℃
Wavelength - Dominant620nm
Test Current20mA
Lamp Holder Type1.2mm x 0.8mm square LED
Emitting MaterialAlGaInP
Luminous Intensity40mcd
Power(Watts)62mW
Diode ConfigurationDiscrete Diode
Illumination ColorRed
Lens ColorFrosted White Lens
Voltage - Forward(Vf)2V