Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. FPV201209E240PKT
FPV201209E240PKT - 1
FPV201209E240PKT - 2
FPV201209E240PKT - 3
FPV201209E240PKT - 4
Extended1/4
* Images are for reference only
FPV201209E240PKT
Attributes
Value
Manufacturer
FH (Guangdong Fenghua Advanced Tech)
MFR.Part #
FPV201209E240PKT
JLCPCB Part #
C4354880
Package
0805
Description
100A 17V 24V 300mJ 300pF@1MHz 33V 58V 0805 Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerFH (Guangdong Fenghua Advanced Tech)
Package0805
Varistor Voltage33V
Energy300mJ
Maximum AC Volts17V
Clamping Voltage58V
Capacitance300pF@1MHz
Maximum DC Volts24V
Peak Current100A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. FPV201209E240PKT
FPV201209E240PKT

* Images are for reference only

FPV201209E240PKT

Extended
Manufacturer

FH (Guangdong Fenghua Advanced Tech)

MFR.Part #
FPV201209E240PKT
JLCPCB Part #
C4354880
Package
0805
Description
100A 17V 24V 300mJ 300pF@1MHz 33V 58V 0805 Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FPV201209E240PKT

* Images are for reference only

FPV201209E240PKT
Extended
Manufacturer

FH (Guangdong Fenghua Advanced Tech)

MFR.Part #
FPV201209E240PKT
JLCPCB Part #
C4354880
Package
0805
Description
100A 17V 24V 300mJ 300pF@1MHz 33V 58V 0805 Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FPV201209E240PKT Specifications

FPV201209E240PKT technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerFH (Guangdong Fenghua Advanced Tech)
Package0805
Varistor Voltage33V
Energy300mJ
Maximum AC Volts17V
Clamping Voltage58V
Capacitance300pF@1MHz
Maximum DC Volts24V
Peak Current100A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FPV201209E240PKT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FPV201209E240PKT Documents

FPV201209E240PKT datasheets or manufacturer documentation.

Datasheet: FPV201209E240PKT Datasheet (PDF)

FPV201209E240PKT Schematic Symbol & PCB Footprint

The FPV201209E240PKT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.