Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. FPV321611E260PKT
FPV321611E260PKT - 1
FPV321611E260PKT - 2
FPV321611E260PKT - 3
FPV321611E260PKT - 4
Extended1/4
* Images are for reference only
FPV321611E260PKT
Attributes
Value
Manufacturer
FH (Guangdong Fenghua Advanced Tech)
MFR.Part #
FPV321611E260PKT
JLCPCB Part #
C4354873
Package
1206
Description
120A 18.4V 26V 36V 400mJ 400pF@1MHz 63V 1206 Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerFH (Guangdong Fenghua Advanced Tech)
Package1206
Varistor Voltage36V
Energy400mJ
Maximum AC Volts18.4V
Clamping Voltage63V
Capacitance400pF@1MHz
Maximum DC Volts26V
Peak Current120A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. FPV321611E260PKT
FPV321611E260PKT

* Images are for reference only

FPV321611E260PKT

Extended
Manufacturer

FH (Guangdong Fenghua Advanced Tech)

MFR.Part #
FPV321611E260PKT
JLCPCB Part #
C4354873
Package
1206
Description
120A 18.4V 26V 36V 400mJ 400pF@1MHz 63V 1206 Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FPV321611E260PKT

* Images are for reference only

FPV321611E260PKT
Extended
Manufacturer

FH (Guangdong Fenghua Advanced Tech)

MFR.Part #
FPV321611E260PKT
JLCPCB Part #
C4354873
Package
1206
Description
120A 18.4V 26V 36V 400mJ 400pF@1MHz 63V 1206 Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FPV321611E260PKT Specifications

FPV321611E260PKT technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerFH (Guangdong Fenghua Advanced Tech)
Package1206
Varistor Voltage36V
Energy400mJ
Maximum AC Volts18.4V
Clamping Voltage63V
Capacitance400pF@1MHz
Maximum DC Volts26V
Peak Current120A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FPV321611E260PKT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FPV321611E260PKT Documents

FPV321611E260PKT datasheets or manufacturer documentation.

Datasheet: FPV321611E260PKT Datasheet (PDF)

FPV321611E260PKT Schematic Symbol & PCB Footprint

The FPV321611E260PKT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.