
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Vishay Intertech | |
| Package | SMD,2.3x2.3mm | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 940nm | |
| Viewing Angle | 16° | |
| Forward Current | 70mA | |
| Power(Watts) | 120mW | |
| Diode Configuration | Discrete Diode | |
| Lens Color | Water Clear | |
| Peak Wavelength | 960nm | |
| Voltage - Forward(Vf) | 1.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VSMY2941RGX01 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Vishay Intertech | |
| Package | SMD,2.3x2.3mm | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 940nm | |
| Viewing Angle | 16° | |
| Forward Current | 70mA | |
| Power(Watts) | 120mW | |
| Diode Configuration | Discrete Diode | |
| Lens Color | Water Clear | |
| Peak Wavelength | 960nm | |
| Voltage - Forward(Vf) | 1.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VSMY2941RGX01. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

VSMY2941RGX01 datasheets or manufacturer documentation.
Datasheet: VSMY2941RGX01 Datasheet (PDF)
The VSMY2941RGX01 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.