
- Manufacturer
- MFR.Part #
- RW3R0DB24R0J
- JLCPCB Part #
- C4353668
- Package
- SMD
- Description
- -55℃~+150℃ 24Ω 3W Wirewound Resistor ±20ppm/℃ ±5% SMD Chip Resistor - Surface Mount
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Ohmite | |
| Package | SMD | |
| Resistance | 24Ω | |
| Operating Temperature | -55℃~+150℃ | |
| Power(Watts) | 3W | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±20ppm/℃ |

* Images are for reference only
RW3R0DB24R0J
Extended- Manufacturer
- MFR.Part #
- RW3R0DB24R0J
- JLCPCB Part #
- C4353668
- Package
- SMD
- Description
- -55℃~+150℃ 24Ω 3W Wirewound Resistor ±20ppm/℃ ±5% SMD Chip Resistor - Surface Mount
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- RW3R0DB24R0J
- JLCPCB Part #
- C4353668
- Package
- SMD
- Description
- -55℃~+150℃ 24Ω 3W Wirewound Resistor ±20ppm/℃ ±5% SMD Chip Resistor - Surface Mount
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RW3R0DB24R0J Specifications
RW3R0DB24R0J technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Ohmite | |
| Package | SMD | |
| Resistance | 24Ω | |
| Operating Temperature | -55℃~+150℃ | |
| Power(Watts) | 3W | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±20ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RW3R0DB24R0J. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RW3R0DB24R0J Documents
RW3R0DB24R0J datasheets or manufacturer documentation.
Datasheet: RW3R0DB24R0J Datasheet (PDF)
RW3R0DB24R0J Schematic Symbol & PCB Footprint
The RW3R0DB24R0J schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.