Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 043701.5WRA
043701.5WRA - 1
043701.5WRA - 2
043701.5WRA - 3
Extended1/3
* Images are for reference only
043701.5WRA
Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
043701.5WRA
JLCPCB Part #
C434706
Package
1206
Description
-55℃~+150℃ 0.324 1.5A 1.6mm 3.2mm 50A 63V Ceramic Tube Fuse 1206 Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerLittelfuse
Package1206
Operating Temperature-55℃~+150℃
TypeCeramic Tube Fuse
Melting I2t0.324
Length3.2mm
Interrupt Rating50A
Current Rating1.5A
Height0.835mm
Voltage Rating (DC)63V
Width1.6mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 043701.5WRA
043701.5WRA

* Images are for reference only

043701.5WRA

Extended
Manufacturer

Littelfuse

MFR.Part #
043701.5WRA
JLCPCB Part #
C434706
Package
1206
Description
-55℃~+150℃ 0.324 1.5A 1.6mm 3.2mm 50A 63V Ceramic Tube Fuse 1206 Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

043701.5WRA

* Images are for reference only

043701.5WRA
Extended
Manufacturer

Littelfuse

MFR.Part #
043701.5WRA
JLCPCB Part #
C434706
Package
1206
Description
-55℃~+150℃ 0.324 1.5A 1.6mm 3.2mm 50A 63V Ceramic Tube Fuse 1206 Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

043701.5WRA Specifications

043701.5WRA technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerLittelfuse
Package1206
Operating Temperature-55℃~+150℃
TypeCeramic Tube Fuse
Melting I2t0.324
Length3.2mm
Interrupt Rating50A
Current Rating1.5A
Height0.835mm
Voltage Rating (DC)63V
Width1.6mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 043701.5WRA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

043701.5WRA Documents

043701.5WRA datasheets or manufacturer documentation.

Datasheet: 043701.5WRA Datasheet (PDF)

043701.5WRA Schematic Symbol & PCB Footprint

The 043701.5WRA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.