Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. L298N
L298N - 1
L298N - 2
L298N - 3
Extended1/3
* Images are for reference only
L298N
Attributes
Value
Manufacturer
HGSEMI
MFR.Part #
L298N
JLCPCB Part #
C434589
Package
Multiwatt-15
Description
-25℃~+130℃ 2 2A 4.5V~7V Bipolar Driver Overcurrent Protection、Over temperature protection Yes Multiwatt-15 Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerHGSEMI
PackageMultiwatt-15
Operating Temperature-25℃~+130℃
Number of H-bridges2
TechnologyYes
Output Current2A
FeaturesOvercurrent Protection、Over temperature protection
Drive TypeBipolar Driver
Control Voltage4.5V~7V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. L298N
L298N

* Images are for reference only

L298N

Extended
Manufacturer

HGSEMI

MFR.Part #
L298N
JLCPCB Part #
C434589
Package
Multiwatt-15
Description
-25℃~+130℃ 2 2A 4.5V~7V Bipolar Driver Overcurrent Protection、Over temperature protection Yes Multiwatt-15 Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L298N

* Images are for reference only

L298N
Extended
Manufacturer

HGSEMI

MFR.Part #
L298N
JLCPCB Part #
C434589
Package
Multiwatt-15
Description
-25℃~+130℃ 2 2A 4.5V~7V Bipolar Driver Overcurrent Protection、Over temperature protection Yes Multiwatt-15 Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L298N Specifications

L298N technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerHGSEMI
PackageMultiwatt-15
Operating Temperature-25℃~+130℃
Number of H-bridges2
TechnologyYes
Output Current2A
FeaturesOvercurrent Protection、Over temperature protection
Drive TypeBipolar Driver
Control Voltage4.5V~7V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L298N. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

L298N Documents

L298N datasheets or manufacturer documentation.

Datasheet: L298N Datasheet (PDF)

L298N Schematic Symbol & PCB Footprint

The L298N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.