


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | HGSEMI | |
| Package | TO-220B-5 | |
| Power Supply Rejection Ratio (PSRR) | 45dB | |
| Output Power | 35W×1@4Ω、32W×1@8Ω | |
| Total Harmonic Distortion + Noise (THD+N) | 0.03% | |
| Efficiency | 65% | |
| Voltage - Supply | -25V~25V | |
| Quiescent Current | 55mA | |
| Class | Class AB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TDA2050TB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | HGSEMI | |
| Package | TO-220B-5 | |
| Power Supply Rejection Ratio (PSRR) | 45dB | |
| Output Power | 35W×1@4Ω、32W×1@8Ω | |
| Total Harmonic Distortion + Noise (THD+N) | 0.03% | |
| Efficiency | 65% | |
| Voltage - Supply | -25V~25V | |
| Quiescent Current | 55mA | |
| Class | Class AB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TDA2050TB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TDA2050TB datasheets or manufacturer documentation.
Datasheet: TDA2050TB Datasheet (PDF)
The TDA2050TB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.