



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Yongyu Photoelectric | |
| Package | SMD-4P,1.6x1.5mm | |
| Operating Temperature | -30℃~+85℃ | |
| Wavelength - Dominant | 568nm~574nm、615nm~625nm | |
| Test Current | 20mA | |
| Viewing Angle | 120° | |
| Luminous Intensity | 58mcd、210mcd | |
| Power(Watts) | 40mW | |
| Illumination Color | Red, Yellow Green | |
| Lens Color | Water Clear | |
| Peak Wavelength | 576nm、650nm | |
| Voltage - Forward(Vf) | 2.2V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SZYY0603RYG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Yongyu Photoelectric | |
| Package | SMD-4P,1.6x1.5mm | |
| Operating Temperature | -30℃~+85℃ | |
| Wavelength - Dominant | 568nm~574nm、615nm~625nm | |
| Test Current | 20mA | |
| Viewing Angle | 120° | |
| Luminous Intensity | 58mcd、210mcd | |
| Power(Watts) | 40mW | |
| Illumination Color | Red, Yellow Green | |
| Lens Color | Water Clear | |
| Peak Wavelength | 576nm、650nm | |
| Voltage - Forward(Vf) | 2.2V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SZYY0603RYG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SZYY0603RYG datasheets or manufacturer documentation.
Datasheet: SZYY0603RYG Datasheet (PDF)
The SZYY0603RYG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.