Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. LMR604403SRAKR
LMR604403SRAKR
Extended
* Images are for reference only
LMR604403SRAKR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
LMR604403SRAKR
JLCPCB Part #
C43351623
Package
WQFN-HR-9(2x2.5)
Description
-40℃~+150℃ 1 1V~20V、3.3V 200kHz~2.2MHz 3.8uA 3V~36V 4A Adjustable and Fixed Buck Built-in Light load efficient mode、Operating status indication、Frequency synchronization、Hiccup current limiting、EMI optimization (spread spectrum) Step-down type Yes WQFN-HR-9(2x2.5) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageWQFN-HR-9(2x2.5)
Operating Temperature-40℃~+150℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching200kHz~2.2MHz
Output TypeAdjustable and Fixed
Voltage - Supply3V~36V
Output Current4A
Quiescent Current3.8uA
FeaturesLight load efficient mode、Operating status indication、Frequency synchronization、Hiccup current limiting、EMI optimization (spread spectrum)
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage1V~20V、3.3V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. LMR604403SRAKR
LMR604403SRAKR

* Images are for reference only

LMR604403SRAKR

Extended
Manufacturer

Texas Instruments

MFR.Part #
LMR604403SRAKR
JLCPCB Part #
C43351623
Package
WQFN-HR-9(2x2.5)
Description
-40℃~+150℃ 1 1V~20V、3.3V 200kHz~2.2MHz 3.8uA 3V~36V 4A Adjustable and Fixed Buck Built-in Light load efficient mode、Operating status indication、Frequency synchronization、Hiccup current limiting、EMI optimization (spread spectrum) Step-down type Yes WQFN-HR-9(2x2.5) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LMR604403SRAKR

* Images are for reference only

LMR604403SRAKR
Extended
Manufacturer

Texas Instruments

MFR.Part #
LMR604403SRAKR
JLCPCB Part #
C43351623
Package
WQFN-HR-9(2x2.5)
Description
-40℃~+150℃ 1 1V~20V、3.3V 200kHz~2.2MHz 3.8uA 3V~36V 4A Adjustable and Fixed Buck Built-in Light load efficient mode、Operating status indication、Frequency synchronization、Hiccup current limiting、EMI optimization (spread spectrum) Step-down type Yes WQFN-HR-9(2x2.5) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LMR604403SRAKR Specifications

LMR604403SRAKR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageWQFN-HR-9(2x2.5)
Operating Temperature-40℃~+150℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching200kHz~2.2MHz
Output TypeAdjustable and Fixed
Voltage - Supply3V~36V
Output Current4A
Quiescent Current3.8uA
FeaturesLight load efficient mode、Operating status indication、Frequency synchronization、Hiccup current limiting、EMI optimization (spread spectrum)
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage1V~20V、3.3V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMR604403SRAKR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LMR604403SRAKR Schematic Symbol & PCB Footprint

The LMR604403SRAKR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.