Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. ORing Controllers
  6. LM74680DRRR
LM74680DRRR - 1
LM74680DRRR - 2
LM74680DRRR - 3
Extended1/3
* Images are for reference only
LM74680DRRR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
LM74680DRRR
JLCPCB Part #
C43351183
Package
WSON-12(3x3)
Description
-40℃~+125℃ 100mA 10V 165uA 226mV 270uA 5V~80V External FET Reverse current blocking、With enable WSON-12(3x3) ORing Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/ORing Controllers
ManufacturerTexas Instruments
PackageWSON-12(3x3)
Operating Temperature-40℃~+125℃
Peak Output Current(Source)165uA
Peak Output Current(Sink)100mA
Gate Drive Voltage10V
FET TypeExternal FET
Quiescent Current270uA
Input Voltage (Vin)5V~80V
FeaturesReverse current blocking、With enable
Voltage - Forward(Vf)226mV
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. ORing Controllers
  6. LM74680DRRR
LM74680DRRR

* Images are for reference only

LM74680DRRR

Extended
Manufacturer

Texas Instruments

MFR.Part #
LM74680DRRR
JLCPCB Part #
C43351183
Package
WSON-12(3x3)
Description
-40℃~+125℃ 100mA 10V 165uA 226mV 270uA 5V~80V External FET Reverse current blocking、With enable WSON-12(3x3) ORing Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM74680DRRR

* Images are for reference only

LM74680DRRR
Extended
Manufacturer

Texas Instruments

MFR.Part #
LM74680DRRR
JLCPCB Part #
C43351183
Package
WSON-12(3x3)
Description
-40℃~+125℃ 100mA 10V 165uA 226mV 270uA 5V~80V External FET Reverse current blocking、With enable WSON-12(3x3) ORing Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM74680DRRR Specifications

LM74680DRRR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/ORing Controllers
ManufacturerTexas Instruments
PackageWSON-12(3x3)
Operating Temperature-40℃~+125℃
Peak Output Current(Source)165uA
Peak Output Current(Sink)100mA
Gate Drive Voltage10V
FET TypeExternal FET
Quiescent Current270uA
Input Voltage (Vin)5V~80V
FeaturesReverse current blocking、With enable
Voltage - Forward(Vf)226mV
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM74680DRRR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LM74680DRRR Schematic Symbol & PCB Footprint

The LM74680DRRR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.