Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. LM51770DCPR
LM51770DCPR - 1
LM51770DCPR - 2
LM51770DCPR - 3
Extended1/3
* Images are for reference only
LM51770DCPR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
LM51770DCPR
JLCPCB Part #
C43351171
Package
HTSSOP-38-EP
Description
-40℃~+125℃@(TJ) 1 100kHz~1.8MHz 2.9V~78V 3.3V~78V 60uA Adjustable Buck-Boost Buck-Boost External Overcurrent Protection、Light load efficient mode、Adjustable soft-start、Operating status indication、Frequency synchronization、Hiccup current limiting、Output voltage tracking、External compensation、Built-in LDO regulator、EMI optimization (spread spectrum) Yes HTSSOP-38-EP DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageHTSSOP-38-EP
Operating Temperature-40℃~+125℃@(TJ)
FunctionBuck-Boost
Synchronous RectifierYes
Frequency - Switching100kHz~1.8MHz
Voltage - Supply2.9V~78V
Output TypeAdjustable
Quiescent Current60uA
FeaturesOvercurrent Protection、Light load efficient mode、Adjustable soft-start、Operating status indication、Frequency synchronization、Hiccup current limiting、Output voltage tracking、External compensation、Built-in LDO regulator、EMI optimization (spread spectrum)
Switch tube (built-in/external)External
TopologyBuck-Boost
Output Voltage3.3V~78V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. LM51770DCPR
LM51770DCPR

* Images are for reference only

LM51770DCPR

Extended
Manufacturer

Texas Instruments

MFR.Part #
LM51770DCPR
JLCPCB Part #
C43351171
Package
HTSSOP-38-EP
Description
-40℃~+125℃@(TJ) 1 100kHz~1.8MHz 2.9V~78V 3.3V~78V 60uA Adjustable Buck-Boost Buck-Boost External Overcurrent Protection、Light load efficient mode、Adjustable soft-start、Operating status indication、Frequency synchronization、Hiccup current limiting、Output voltage tracking、External compensation、Built-in LDO regulator、EMI optimization (spread spectrum) Yes HTSSOP-38-EP DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM51770DCPR

* Images are for reference only

LM51770DCPR
Extended
Manufacturer

Texas Instruments

MFR.Part #
LM51770DCPR
JLCPCB Part #
C43351171
Package
HTSSOP-38-EP
Description
-40℃~+125℃@(TJ) 1 100kHz~1.8MHz 2.9V~78V 3.3V~78V 60uA Adjustable Buck-Boost Buck-Boost External Overcurrent Protection、Light load efficient mode、Adjustable soft-start、Operating status indication、Frequency synchronization、Hiccup current limiting、Output voltage tracking、External compensation、Built-in LDO regulator、EMI optimization (spread spectrum) Yes HTSSOP-38-EP DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM51770DCPR Specifications

LM51770DCPR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageHTSSOP-38-EP
Operating Temperature-40℃~+125℃@(TJ)
FunctionBuck-Boost
Synchronous RectifierYes
Frequency - Switching100kHz~1.8MHz
Voltage - Supply2.9V~78V
Output TypeAdjustable
Quiescent Current60uA
FeaturesOvercurrent Protection、Light load efficient mode、Adjustable soft-start、Operating status indication、Frequency synchronization、Hiccup current limiting、Output voltage tracking、External compensation、Built-in LDO regulator、EMI optimization (spread spectrum)
Switch tube (built-in/external)External
TopologyBuck-Boost
Output Voltage3.3V~78V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM51770DCPR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LM51770DCPR Schematic Symbol & PCB Footprint

The LM51770DCPR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.