


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Chip-Rail | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+150℃ | |
| Frequency - Switching | 400kHz | |
| Working Mode | CCM、DCM、QR | |
| Isolation | Isolation | |
| Features | Under Voltage Protection、Light load efficient mode、Under-voltage lockout、Synchronous rectification drive |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CR3013 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Chip-Rail | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+150℃ | |
| Frequency - Switching | 400kHz | |
| Working Mode | CCM、DCM、QR | |
| Isolation | Isolation | |
| Features | Under Voltage Protection、Light load efficient mode、Under-voltage lockout、Synchronous rectification drive |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CR3013. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CR3013 datasheets or manufacturer documentation.
Datasheet: CR3013 Datasheet (PDF)
The CR3013 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.