



- Manufacturer
- MFR.Part #
- UPW2A221MHD
- JLCPCB Part #
- C433274
- Package
- Plugin,D16xL25mm
- Description
- 100V 100mΩ@100kHz 16mm 220uF 25mm 7.5mm 8000hrs@105℃ 890mA@100kHz ±20% 插件,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Nichicon | |
| Package | Plugin,D16xL25mm | |
| Lifetime | 8000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 100mΩ@100kHz | |
| Pin Spacing | 7.5mm | |
| Voltage Rating | 100V | |
| Height - Seated (Max) | 25mm | |
| Tolerance | ±20% | |
| Capacitance | 220uF | |
| Ripple Current | 890mA@100kHz | |
| Diameter | 16mm |

* Images are for reference only
UPW2A221MHD
Extended- Manufacturer
- MFR.Part #
- UPW2A221MHD
- JLCPCB Part #
- C433274
- Package
- Plugin,D16xL25mm
- Description
- 100V 100mΩ@100kHz 16mm 220uF 25mm 7.5mm 8000hrs@105℃ 890mA@100kHz ±20% 插件,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- UPW2A221MHD
- JLCPCB Part #
- C433274
- Package
- Plugin,D16xL25mm
- Description
- 100V 100mΩ@100kHz 16mm 220uF 25mm 7.5mm 8000hrs@105℃ 890mA@100kHz ±20% 插件,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UPW2A221MHD Specifications
UPW2A221MHD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Nichicon | |
| Package | Plugin,D16xL25mm | |
| Lifetime | 8000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 100mΩ@100kHz | |
| Pin Spacing | 7.5mm | |
| Voltage Rating | 100V | |
| Height - Seated (Max) | 25mm | |
| Tolerance | ±20% | |
| Capacitance | 220uF | |
| Ripple Current | 890mA@100kHz | |
| Diameter | 16mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UPW2A221MHD. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UPW2A221MHD Documents
UPW2A221MHD datasheets or manufacturer documentation.
Datasheet: UPW2A221MHD Datasheet (PDF)
UPW2A221MHD Schematic Symbol & PCB Footprint
The UPW2A221MHD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.