Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. IMCQ120R040M2HXTMA1
IMCQ120R040M2HXTMA1 - 1
IMCQ120R040M2HXTMA1 - 2
IMCQ120R040M2HXTMA1 - 3
Extended1/3
* Images are for reference only
IMCQ120R040M2HXTMA1
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
IMCQ120R040M2HXTMA1
JLCPCB Part #
C43314472
Package
PG-HDSOP-22-3
Description
-55℃~+175℃ 1 N-channel 1.2kV 1.66nF 288W 39.6mΩ 4.7pF 42.4nC 5.1V 55pF 56A N-Channel PG-HDSOP-22-3 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerInfineon Technologies
PackagePG-HDSOP-22-3
Operating Temperature-55℃~+175℃
TypeN-Channel
Ciss-Input Capacitance1.66nF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))5.1V
Gate Charge(Qg)42.4nC
Reverse Transfer Capacitance (Crss)4.7pF
Current - Continuous Drain(Id)56A
Drain to Source Voltage1.2kV
Pd - Power Dissipation288W
Output Capacitance(Coss)55pF
RDS(on)39.6mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. IMCQ120R040M2HXTMA1
IMCQ120R040M2HXTMA1

* Images are for reference only

IMCQ120R040M2HXTMA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
IMCQ120R040M2HXTMA1
JLCPCB Part #
C43314472
Package
PG-HDSOP-22-3
Description
-55℃~+175℃ 1 N-channel 1.2kV 1.66nF 288W 39.6mΩ 4.7pF 42.4nC 5.1V 55pF 56A N-Channel PG-HDSOP-22-3 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IMCQ120R040M2HXTMA1

* Images are for reference only

IMCQ120R040M2HXTMA1
Extended
Manufacturer

Infineon Technologies

MFR.Part #
IMCQ120R040M2HXTMA1
JLCPCB Part #
C43314472
Package
PG-HDSOP-22-3
Description
-55℃~+175℃ 1 N-channel 1.2kV 1.66nF 288W 39.6mΩ 4.7pF 42.4nC 5.1V 55pF 56A N-Channel PG-HDSOP-22-3 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IMCQ120R040M2HXTMA1 Specifications

IMCQ120R040M2HXTMA1 technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerInfineon Technologies
PackagePG-HDSOP-22-3
Operating Temperature-55℃~+175℃
TypeN-Channel
Ciss-Input Capacitance1.66nF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))5.1V
Gate Charge(Qg)42.4nC
Reverse Transfer Capacitance (Crss)4.7pF
Current - Continuous Drain(Id)56A
Drain to Source Voltage1.2kV
Pd - Power Dissipation288W
Output Capacitance(Coss)55pF
RDS(on)39.6mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IMCQ120R040M2HXTMA1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IMCQ120R040M2HXTMA1 Schematic Symbol & PCB Footprint

The IMCQ120R040M2HXTMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.