


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Pulse Transformers | |
| Manufacturer | TDK | |
| Package | SMD,13.6x10.8mm | |
| Operating Temperature | -40℃~+130℃ | |
| Inductance | 10uH | |
| Type | Gate Drive Transformer | |
| Length | 13.6mm | |
| Isolation Voltage(Vrms) | 2.6kV | |
| Height | 10mm | |
| Application Grade | Consumer grade | |
| Width | 10.8mm | |
| Turns Ratio | 1:1.6:2.9 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VGT12EEM-200S1A4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Pulse Transformers | |
| Manufacturer | TDK | |
| Package | SMD,13.6x10.8mm | |
| Operating Temperature | -40℃~+130℃ | |
| Inductance | 10uH | |
| Type | Gate Drive Transformer | |
| Length | 13.6mm | |
| Isolation Voltage(Vrms) | 2.6kV | |
| Height | 10mm | |
| Application Grade | Consumer grade | |
| Width | 10.8mm | |
| Turns Ratio | 1:1.6:2.9 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VGT12EEM-200S1A4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

VGT12EEM-200S1A4 datasheets or manufacturer documentation.
Datasheet: VGT12EEM-200S1A4 Datasheet (PDF)
The VGT12EEM-200S1A4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.