Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Balun
  6. HHM1711Q1
HHM1711Q1 - 1
HHM1711Q1 - 2
HHM1711Q1 - 3
HHM1711Q1 - 4
Extended1/4
* Images are for reference only
HHM1711Q1
Attributes
Value
Manufacturer
TDK
MFR.Part #
HHM1711Q1
JLCPCB Part #
C432979
Package
SMD-6P,0.8x1.6mm
Description
-40℃~+85℃ 0.8mm 1.6mm 10dB 180°@±15° 1dB 2.3GHz~3.8GHz 2dB 50Ω:100Ω SMD-6P,0.8x1.6mm Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Balun
ManufacturerTDK
PackageSMD-6P,0.8x1.6mm
Frequency Range2.3GHz~3.8GHz
Operating Temperature-40℃~+85℃
Phase Difference180°@±15°
Return Loss(Min)10dB
Impedance - Unbalanced/Balanced50Ω:100Ω
Length1.6mm
Amplitude Balance (Max)2dB
Insertion Loss (Max)1dB
Width0.8mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Balun
  6. HHM1711Q1
HHM1711Q1

* Images are for reference only

HHM1711Q1

Extended
Manufacturer

TDK

MFR.Part #
HHM1711Q1
JLCPCB Part #
C432979
Package
SMD-6P,0.8x1.6mm
Description
-40℃~+85℃ 0.8mm 1.6mm 10dB 180°@±15° 1dB 2.3GHz~3.8GHz 2dB 50Ω:100Ω SMD-6P,0.8x1.6mm Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HHM1711Q1

* Images are for reference only

HHM1711Q1
Extended
Manufacturer

TDK

MFR.Part #
HHM1711Q1
JLCPCB Part #
C432979
Package
SMD-6P,0.8x1.6mm
Description
-40℃~+85℃ 0.8mm 1.6mm 10dB 180°@±15° 1dB 2.3GHz~3.8GHz 2dB 50Ω:100Ω SMD-6P,0.8x1.6mm Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HHM1711Q1 Specifications

HHM1711Q1 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Balun
ManufacturerTDK
PackageSMD-6P,0.8x1.6mm
Frequency Range2.3GHz~3.8GHz
Operating Temperature-40℃~+85℃
Phase Difference180°@±15°
Return Loss(Min)10dB
Impedance - Unbalanced/Balanced50Ω:100Ω
Length1.6mm
Amplitude Balance (Max)2dB
Insertion Loss (Max)1dB
Width0.8mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HHM1711Q1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HHM1711Q1 Documents

HHM1711Q1 datasheets or manufacturer documentation.

Datasheet: HHM1711Q1 Datasheet (PDF)

HHM1711Q1 Schematic Symbol & PCB Footprint

The HHM1711Q1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.