Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. AVR-M2012C220KT6AB
AVR-M2012C220KT6AB - 1
AVR-M2012C220KT6AB - 2
AVR-M2012C220KT6AB - 3
Extended1/3
* Images are for reference only
AVR-M2012C220KT6AB
Attributes
Value
Manufacturer
TDK
MFR.Part #
AVR-M2012C220KT6AB
JLCPCB Part #
C432914
Package
0805
Description
100A 16V 22V 300mJ 38V 800pF 0805 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerTDK
Package0805
Varistor Voltage22V
Energy300mJ
Clamping Voltage38V
Capacitance800pF
Maximum DC Volts16V
Peak Current100A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. AVR-M2012C220KT6AB
AVR-M2012C220KT6AB

* Images are for reference only

AVR-M2012C220KT6AB

Extended
Manufacturer

TDK

MFR.Part #
AVR-M2012C220KT6AB
JLCPCB Part #
C432914
Package
0805
Description
100A 16V 22V 300mJ 38V 800pF 0805 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AVR-M2012C220KT6AB

* Images are for reference only

AVR-M2012C220KT6AB
Extended
Manufacturer

TDK

MFR.Part #
AVR-M2012C220KT6AB
JLCPCB Part #
C432914
Package
0805
Description
100A 16V 22V 300mJ 38V 800pF 0805 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AVR-M2012C220KT6AB Specifications

AVR-M2012C220KT6AB technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerTDK
Package0805
Varistor Voltage22V
Energy300mJ
Clamping Voltage38V
Capacitance800pF
Maximum DC Volts16V
Peak Current100A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AVR-M2012C220KT6AB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AVR-M2012C220KT6AB Documents

AVR-M2012C220KT6AB datasheets or manufacturer documentation.

Datasheet: AVR-M2012C220KT6AB Datasheet (PDF)

AVR-M2012C220KT6AB Schematic Symbol & PCB Footprint

The AVR-M2012C220KT6AB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.