Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. 0402CS-8N2XGRW
0402CS-8N2XGRW - 1
0402CS-8N2XGRW - 2
0402CS-8N2XGRW - 3
Extended1/3
* Images are for reference only
0402CS-8N2XGRW
Attributes
Value
Manufacturer
Coilcraft
MFR.Part #
0402CS-8N2XGRW
JLCPCB Part #
C43289021
Package
0402
Description
100mΩ 4.4GHz 57@900MHz、84@1.7GHz 680mA 8.2nH Wire-wound chip inductor ±2% 0402 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerCoilcraft
Package0402
Inductance8.2nH
TypeWire-wound chip inductor
Q @ Frequency57@900MHz、84@1.7GHz
Frequency - Self Resonant4.4GHz
Tolerance±2%
Current Rating680mA
DC Resistance(DCR)100mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. 0402CS-8N2XGRW
0402CS-8N2XGRW

* Images are for reference only

0402CS-8N2XGRW

Extended
Manufacturer

Coilcraft

MFR.Part #
0402CS-8N2XGRW
JLCPCB Part #
C43289021
Package
0402
Description
100mΩ 4.4GHz 57@900MHz、84@1.7GHz 680mA 8.2nH Wire-wound chip inductor ±2% 0402 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0402CS-8N2XGRW

* Images are for reference only

0402CS-8N2XGRW
Extended
Manufacturer

Coilcraft

MFR.Part #
0402CS-8N2XGRW
JLCPCB Part #
C43289021
Package
0402
Description
100mΩ 4.4GHz 57@900MHz、84@1.7GHz 680mA 8.2nH Wire-wound chip inductor ±2% 0402 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0402CS-8N2XGRW Specifications

0402CS-8N2XGRW technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerCoilcraft
Package0402
Inductance8.2nH
TypeWire-wound chip inductor
Q @ Frequency57@900MHz、84@1.7GHz
Frequency - Self Resonant4.4GHz
Tolerance±2%
Current Rating680mA
DC Resistance(DCR)100mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0402CS-8N2XGRW. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

0402CS-8N2XGRW Schematic Symbol & PCB Footprint

The 0402CS-8N2XGRW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.