Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Synchronous Rectifier Controllers
  6. FAN6204AMX
FAN6204AMX - 1
FAN6204AMX - 2
FAN6204AMX - 3
FAN6204AMX - 4
Extended1/4
* Images are for reference only
FAN6204AMX
Attributes
Value
Manufacturer
onsemi
MFR.Part #
FAN6204AMX
JLCPCB Part #
C432199
Package
SOP-8
Description
-40℃~+105℃ DCM、CCM、QR Flyback、Forward SOP-8 Synchronous Rectifier Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Synchronous Rectifier Controllers
Manufactureronsemi
PackageSOP-8
Operating Temperature-40℃~+105℃
Number of Channels1
Operating Voltage4.5V~28.5V
Applicable to AC-DC ArchitectureFlyback、Forward
Quiescent Current1.1mA
FeaturesMulti-mode compatible control、Light load efficient mode、Abnormal state protection
Mode SupportDCM、CCM、QR
Switch Tube (Built-In/External)Non Built-In
Turn-Off Delay180ns
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Synchronous Rectifier Controllers
  6. FAN6204AMX
FAN6204AMX

* Images are for reference only

FAN6204AMX

Extended
Manufacturer

onsemi

MFR.Part #
FAN6204AMX
JLCPCB Part #
C432199
Package
SOP-8
Description
-40℃~+105℃ DCM、CCM、QR Flyback、Forward SOP-8 Synchronous Rectifier Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FAN6204AMX

* Images are for reference only

FAN6204AMX
Extended
Manufacturer

onsemi

MFR.Part #
FAN6204AMX
JLCPCB Part #
C432199
Package
SOP-8
Description
-40℃~+105℃ DCM、CCM、QR Flyback、Forward SOP-8 Synchronous Rectifier Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FAN6204AMX Specifications

FAN6204AMX technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Synchronous Rectifier Controllers
Manufactureronsemi
PackageSOP-8
Operating Temperature-40℃~+105℃
Number of Channels1
Operating Voltage4.5V~28.5V
Applicable to AC-DC ArchitectureFlyback、Forward
Quiescent Current1.1mA
FeaturesMulti-mode compatible control、Light load efficient mode、Abnormal state protection
Mode SupportDCM、CCM、QR
Switch Tube (Built-In/External)Non Built-In
Turn-Off Delay180ns
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FAN6204AMX. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FAN6204AMX Documents

FAN6204AMX datasheets or manufacturer documentation.

Datasheet: FAN6204AMX Datasheet (PDF)

FAN6204AMX Schematic Symbol & PCB Footprint

The FAN6204AMX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.