


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog Front End (AFE) | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-20(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~3.5V | |
| Quiescent Current (Iq) | 170uA | |
| Features | Internal reference source、Fault detection、ESD Protection |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD8232ACPZ-R7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog Front End (AFE) | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-20(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~3.5V | |
| Quiescent Current (Iq) | 170uA | |
| Features | Internal reference source、Fault detection、ESD Protection |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD8232ACPZ-R7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD8232ACPZ-R7 datasheets or manufacturer documentation.
Datasheet: AD8232ACPZ-R7 Datasheet (PDF)
The AD8232ACPZ-R7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.