Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Sensors
  5. Sensor Modules
  6. LSM303DLHC Board
LSM303DLHC Board - 1
LSM303DLHC Board - 2
LSM303DLHC Board - 3
Extended1/3
* Images are for reference only
LSM303DLHC Board
Attributes
Value
Manufacturer
Waveshare
MFR.Part #
LSM303DLHC Board
JLCPCB Part #
C431955
Package
-
Description
-40℃~+85℃ 110uA 1mm 2.16V~3.6V 3mm 5mm I2C Low-power mode、Threshold detection / event detection、Interrupt output - Sensor Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySensors/Sensor Modules
ManufacturerWaveshare
Package-
Operating Temperature-40℃~+85℃
Length5mm
Voltage - Supply2.16V~3.6V
Height1mm
FeaturesLow-power mode、Threshold detection / event detection、Interrupt output
Current - Supply110uA
Width3mm
InterfaceI2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Sensors
  5. Sensor Modules
  6. LSM303DLHC Board
LSM303DLHC Board

* Images are for reference only

LSM303DLHC Board

Extended
Manufacturer

Waveshare

MFR.Part #
LSM303DLHC Board
JLCPCB Part #
C431955
Package
-
Description
-40℃~+85℃ 110uA 1mm 2.16V~3.6V 3mm 5mm I2C Low-power mode、Threshold detection / event detection、Interrupt output - Sensor Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LSM303DLHC Board

* Images are for reference only

LSM303DLHC Board
Extended
Manufacturer

Waveshare

MFR.Part #
LSM303DLHC Board
JLCPCB Part #
C431955
Package
-
Description
-40℃~+85℃ 110uA 1mm 2.16V~3.6V 3mm 5mm I2C Low-power mode、Threshold detection / event detection、Interrupt output - Sensor Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LSM303DLHC Board Specifications

LSM303DLHC Board technical specifications, attributes, and parameters.

AttributesValue
CategorySensors/Sensor Modules
ManufacturerWaveshare
Package-
Operating Temperature-40℃~+85℃
Length5mm
Voltage - Supply2.16V~3.6V
Height1mm
FeaturesLow-power mode、Threshold detection / event detection、Interrupt output
Current - Supply110uA
Width3mm
InterfaceI2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LSM303DLHC Board. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LSM303DLHC Board Documents

LSM303DLHC Board datasheets or manufacturer documentation.

Datasheet: LSM303DLHC Board Datasheet (PDF)

LSM303DLHC Board Schematic Symbol & PCB Footprint

The LSM303DLHC Board schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.