WSL25124L200FEA
Extended
* Images are for reference only
WSL25124L200FEA
Attributes
Value
Manufacturer
MFR.Part #
WSL25124L200FEA
JLCPCB Part #
C4318929
Package
2512
Description
-65℃~+170℃ 1W 4.2mΩ ±1% ±150ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerVishay Intertech
Package2512
Resistance4.2mΩ
Operating Temperature-65℃~+170℃
Power(Watts)1W
Tolerance±1%
Temperature Coefficient±150ppm/℃