Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. SDWL3216FW4R7JSTF
SDWL3216FW4R7JSTF - 1
SDWL3216FW4R7JSTF - 2
SDWL3216FW4R7JSTF - 3
Extended1/3
* Images are for reference only
SDWL3216FW4R7JSTF
Attributes
Value
Manufacturer
Sunlord
MFR.Part #
SDWL3216FW4R7JSTF
JLCPCB Part #
C431696
Package
1206
Description
170MHz 2.2Ω 25@7.9MHz 280mA 4.7uH Wire-wound chip inductor ±5% 1206 Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerSunlord
Package1206
Inductance4.7uH
TypeWire-wound chip inductor
Q @ Frequency25@7.9MHz
Frequency - Self Resonant170MHz
Tolerance±5%
Current Rating280mA
Application GradeConsumer grade
DC Resistance(DCR)2.2Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. SDWL3216FW4R7JSTF
SDWL3216FW4R7JSTF

* Images are for reference only

SDWL3216FW4R7JSTF

Extended
Manufacturer

Sunlord

MFR.Part #
SDWL3216FW4R7JSTF
JLCPCB Part #
C431696
Package
1206
Description
170MHz 2.2Ω 25@7.9MHz 280mA 4.7uH Wire-wound chip inductor ±5% 1206 Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SDWL3216FW4R7JSTF

* Images are for reference only

SDWL3216FW4R7JSTF
Extended
Manufacturer

Sunlord

MFR.Part #
SDWL3216FW4R7JSTF
JLCPCB Part #
C431696
Package
1206
Description
170MHz 2.2Ω 25@7.9MHz 280mA 4.7uH Wire-wound chip inductor ±5% 1206 Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SDWL3216FW4R7JSTF Specifications

SDWL3216FW4R7JSTF technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerSunlord
Package1206
Inductance4.7uH
TypeWire-wound chip inductor
Q @ Frequency25@7.9MHz
Frequency - Self Resonant170MHz
Tolerance±5%
Current Rating280mA
Application GradeConsumer grade
DC Resistance(DCR)2.2Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SDWL3216FW4R7JSTF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SDWL3216FW4R7JSTF Documents

SDWL3216FW4R7JSTF datasheets or manufacturer documentation.

Datasheet: SDWL3216FW4R7JSTF Datasheet (PDF)

SDWL3216FW4R7JSTF Schematic Symbol & PCB Footprint

The SDWL3216FW4R7JSTF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.