Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. SDWL2520CR22JSTF
SDWL2520CR22JSTF - 1
SDWL2520CR22JSTF - 2
SDWL2520CR22JSTF - 3
Extended1/3
* Images are for reference only
SDWL2520CR22JSTF
Attributes
Value
Manufacturer
Sunlord
MFR.Part #
SDWL2520CR22JSTF
JLCPCB Part #
C431689
Package
1008
Description
220nH 500mA 50@25MHz 630MHz 800mΩ Wire-wound chip inductor ±5% 1008 Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerSunlord
Package1008
Inductance220nH
TypeWire-wound chip inductor
Q @ Frequency50@25MHz
Frequency - Self Resonant630MHz
Tolerance±5%
Current Rating500mA
DC Resistance(DCR)800mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. SDWL2520CR22JSTF
SDWL2520CR22JSTF

* Images are for reference only

SDWL2520CR22JSTF

Extended
Manufacturer

Sunlord

MFR.Part #
SDWL2520CR22JSTF
JLCPCB Part #
C431689
Package
1008
Description
220nH 500mA 50@25MHz 630MHz 800mΩ Wire-wound chip inductor ±5% 1008 Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SDWL2520CR22JSTF

* Images are for reference only

SDWL2520CR22JSTF
Extended
Manufacturer

Sunlord

MFR.Part #
SDWL2520CR22JSTF
JLCPCB Part #
C431689
Package
1008
Description
220nH 500mA 50@25MHz 630MHz 800mΩ Wire-wound chip inductor ±5% 1008 Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SDWL2520CR22JSTF Specifications

SDWL2520CR22JSTF technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerSunlord
Package1008
Inductance220nH
TypeWire-wound chip inductor
Q @ Frequency50@25MHz
Frequency - Self Resonant630MHz
Tolerance±5%
Current Rating500mA
DC Resistance(DCR)800mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SDWL2520CR22JSTF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SDWL2520CR22JSTF Documents

SDWL2520CR22JSTF datasheets or manufacturer documentation.

Datasheet: SDWL2520CR22JSTF Datasheet (PDF)

SDWL2520CR22JSTF Schematic Symbol & PCB Footprint

The SDWL2520CR22JSTF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.