Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. SDVL5650SD330PT
SDVL5650SD330PT - 1
SDVL5650SD330PT - 2
SDVL5650SD330PT - 3
Extended1/3
* Images are for reference only
SDVL5650SD330PT
Attributes
Value
Manufacturer
Sunlord
MFR.Part #
SDVL5650SD330PT
JLCPCB Part #
C431684
Package
2220
Description
1.2kA 23.4V 3.4nF@1kHz 33V 44V 72V 9.6J 2220 Varistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerSunlord
Package2220
Varistor Voltage44V
Energy9.6J
Maximum AC Volts23.4V
Clamping Voltage72V
Capacitance3.4nF@1kHz
Maximum DC Volts33V
Peak Current1.2kA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. SDVL5650SD330PT
SDVL5650SD330PT

* Images are for reference only

SDVL5650SD330PT

Extended
Manufacturer

Sunlord

MFR.Part #
SDVL5650SD330PT
JLCPCB Part #
C431684
Package
2220
Description
1.2kA 23.4V 3.4nF@1kHz 33V 44V 72V 9.6J 2220 Varistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SDVL5650SD330PT

* Images are for reference only

SDVL5650SD330PT
Extended
Manufacturer

Sunlord

MFR.Part #
SDVL5650SD330PT
JLCPCB Part #
C431684
Package
2220
Description
1.2kA 23.4V 3.4nF@1kHz 33V 44V 72V 9.6J 2220 Varistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SDVL5650SD330PT Specifications

SDVL5650SD330PT technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerSunlord
Package2220
Varistor Voltage44V
Energy9.6J
Maximum AC Volts23.4V
Clamping Voltage72V
Capacitance3.4nF@1kHz
Maximum DC Volts33V
Peak Current1.2kA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SDVL5650SD330PT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SDVL5650SD330PT Documents

SDVL5650SD330PT datasheets or manufacturer documentation.

Datasheet: SDVL5650SD330PT Datasheet (PDF)

SDVL5650SD330PT Schematic Symbol & PCB Footprint

The SDVL5650SD330PT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.