Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Limit Switches
  6. DM1-02P-30-3
DM1-02P-30-3 - 1
DM1-02P-30-3 - 2
DM1-02P-30-3 - 3
DM1-02P-30-3 - 4
Extended1/4
* Images are for reference only
DM1-02P-30-3
Attributes
Value
Manufacturer
SHOU HAN
MFR.Part #
DM1-02P-30-3
JLCPCB Part #
C431538
Package
插件,12.8x6.4mm
Description
-25℃~+85℃ 12.8mm 125V 125V 1A 5.8mm 50,000 cycles 50mA 6.7mm PC Pin SPDT 插件,12.8x6.4mm Limit Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Limit Switches
ManufacturerSHOU HAN
Package插件,12.8x6.4mm
Operating Temperature-25℃~+85℃
Current Rating (AC)1A
Length12.8mm
Termination StylePC Pin
Current Rating (DC)50mA
Life50,000 cycles
Switch Height6.7mm
CircuitSPDT
Voltage Rating (DC)125V
Width5.8mm
Voltage Rating (AC)125V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Limit Switches
  6. DM1-02P-30-3
DM1-02P-30-3

* Images are for reference only

DM1-02P-30-3

Extended
Manufacturer

SHOU HAN

MFR.Part #
DM1-02P-30-3
JLCPCB Part #
C431538
Package
插件,12.8x6.4mm
Description
-25℃~+85℃ 12.8mm 125V 125V 1A 5.8mm 50,000 cycles 50mA 6.7mm PC Pin SPDT 插件,12.8x6.4mm Limit Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DM1-02P-30-3

* Images are for reference only

DM1-02P-30-3
Extended
Manufacturer

SHOU HAN

MFR.Part #
DM1-02P-30-3
JLCPCB Part #
C431538
Package
插件,12.8x6.4mm
Description
-25℃~+85℃ 12.8mm 125V 125V 1A 5.8mm 50,000 cycles 50mA 6.7mm PC Pin SPDT 插件,12.8x6.4mm Limit Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DM1-02P-30-3 Specifications

DM1-02P-30-3 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Limit Switches
ManufacturerSHOU HAN
Package插件,12.8x6.4mm
Operating Temperature-25℃~+85℃
Current Rating (AC)1A
Length12.8mm
Termination StylePC Pin
Current Rating (DC)50mA
Life50,000 cycles
Switch Height6.7mm
CircuitSPDT
Voltage Rating (DC)125V
Width5.8mm
Voltage Rating (AC)125V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DM1-02P-30-3. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DM1-02P-30-3 Documents

DM1-02P-30-3 datasheets or manufacturer documentation.

Datasheet: DM1-02P-30-3 Datasheet (PDF)

DM1-02P-30-3 Schematic Symbol & PCB Footprint

The DM1-02P-30-3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.