


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Texas Instruments | |
| Package | TSOT-23-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 300uV | |
| Output Type | Push-pull | |
| Input Offset Current(Ios) | 10pA | |
| Input Offset Voltage Drift(Vos TC) | 1.2uV/℃ | |
| Input Hysteresis Voltage (Vhys) | 2.7mV | |
| Response Time (tr) | 5ns | |
| Rail to Rail | Rail-to-rail input | |
| Number of Channels | Single-channel | |
| Maximum Power Supply Range (Vdd-Vss) | 40V | |
| Quiescent Current | 75uA | |
| Features | ESD Protection、Fail-safe function、Built-in hysteresis、Complementary bipolar input stage | |
| Ib - Input Bias Current | 500pA | |
| Propagation Delay Time | 65ns | |
| Dual Supply | -20V~-1.35V、1.35V~20V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLV1871DDFR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Texas Instruments | |
| Package | TSOT-23-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 300uV | |
| Output Type | Push-pull | |
| Input Offset Current(Ios) | 10pA | |
| Input Offset Voltage Drift(Vos TC) | 1.2uV/℃ | |
| Input Hysteresis Voltage (Vhys) | 2.7mV | |
| Response Time (tr) | 5ns | |
| Rail to Rail | Rail-to-rail input | |
| Number of Channels | Single-channel | |
| Maximum Power Supply Range (Vdd-Vss) | 40V | |
| Quiescent Current | 75uA | |
| Features | ESD Protection、Fail-safe function、Built-in hysteresis、Complementary bipolar input stage | |
| Ib - Input Bias Current | 500pA | |
| Propagation Delay Time | 65ns | |
| Dual Supply | -20V~-1.35V、1.35V~20V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLV1871DDFR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLV1871DDFR datasheets or manufacturer documentation.
Datasheet: TLV1871DDFR Datasheet (PDF)
The TLV1871DDFR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.